301 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF3010C

DigiKey Part Number
P122915TR-ND - Tape & Reel (TR)
P122915CT-ND - Cut Tape (CT)
P122915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF3010C
Description
RES SMD 301 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF3010C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,850
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
25₹3.13120₹78.28
50₹2.57200₹128.60
100₹2.13400₹213.40
250₹1.69972₹424.93
500₹1.45556₹727.78
1,000₹1.26081₹1,260.81
5,000₹0.95329₹4,766.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.79003₹11,850.45
30,000₹0.73058₹21,917.40
45,000₹0.70163₹31,573.35
75,000₹0.67027₹50,270.25
1,05,000₹0.65233₹68,494.65
1,50,000₹0.63536₹95,304.00
Manufacturers Standard Package