
ERJ-1GNF5102C | |
|---|---|
DigiKey Part Number | P123052TR-ND - Tape & Reel (TR) P123052CT-ND - Cut Tape (CT) P123052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF5102C |
Description | RES SMD 51K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF5102C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 25 | ₹3.13120 | ₹78.28 |
| 50 | ₹2.57200 | ₹128.60 |
| 100 | ₹2.13400 | ₹213.40 |
| 250 | ₹1.69972 | ₹424.93 |
| 500 | ₹1.45556 | ₹727.78 |
| 1,000 | ₹1.26081 | ₹1,260.81 |
| 5,000 | ₹0.95329 | ₹4,766.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.79003 | ₹11,850.45 |
| 30,000 | ₹0.73058 | ₹21,917.40 |
| 45,000 | ₹0.70163 | ₹31,573.35 |
| 75,000 | ₹0.67027 | ₹50,270.25 |
| 1,05,000 | ₹0.65233 | ₹68,494.65 |
| 1,50,000 | ₹0.63536 | ₹95,304.00 |