110 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ114C

DigiKey Part Number
P123230TR-ND - Tape & Reel (TR)
P123230CT-ND - Cut Tape (CT)
P123230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ114C
Description
RES SMD 110K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ114C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,939
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
25₹2.16200₹54.05
50₹1.75180₹87.59
100₹1.44440₹144.44
250₹1.12568₹281.42
500₹0.94864₹474.32
1,000₹0.80885₹808.85
5,000₹0.58819₹2,940.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.47494₹7,124.10
30,000₹0.43254₹12,976.20
45,000₹0.41190₹18,535.50
75,000₹0.38957₹29,217.75
1,05,000₹0.37679₹39,562.95
1,50,000₹0.36471₹54,706.50
Manufacturers Standard Package