2.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ225C

DigiKey Part Number
P123280TR-ND - Tape & Reel (TR)
P123280CT-ND - Cut Tape (CT)
P123280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ225C
Description
RES SMD 2.2M OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ225C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-400/ +150ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,561
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹2.93000₹29.30
25₹2.19280₹54.82
50₹1.77680₹88.84
100₹1.46490₹146.49
250₹1.14168₹285.42
500₹0.96212₹481.06
1,000₹0.82035₹820.35
5,000₹0.59655₹2,982.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.48169₹7,225.35
30,000₹0.43868₹13,160.40
45,000₹0.41776₹18,799.20
75,000₹0.39510₹29,632.50
1,05,000₹0.38214₹40,124.70
1,50,000₹0.36989₹55,483.50
Manufacturers Standard Package