
ERJ-1TNF5232U | |
|---|---|
DigiKey Part Number | PT52.3KAFTR-ND - Tape & Reel (TR) PT52.3KAFCT-ND - Cut Tape (CT) PT52.3KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF5232U |
Description | RES SMD 52.3K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF5232U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹45.00900 | ₹450.09 |
| 25 | ₹38.46720 | ₹961.68 |
| 50 | ₹34.70240 | ₹1,735.12 |
| 100 | ₹31.70190 | ₹3,170.19 |
| 250 | ₹28.66776 | ₹7,166.94 |
| 500 | ₹26.91212 | ₹13,456.06 |
| 1,000 | ₹25.51526 | ₹25,515.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹22.63162 | ₹90,526.48 |
| 8,000 | ₹21.95381 | ₹1,75,630.48 |
| 12,000 | ₹21.62311 | ₹2,59,477.32 |
| 20,000 | ₹21.26463 | ₹4,25,292.60 |
| 28,000 | ₹21.05917 | ₹5,89,656.76 |
| 40,000 | ₹20.86483 | ₹8,34,593.20 |