910 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF9100U

DigiKey Part Number
PT910AFTR-ND - Tape & Reel (TR)
PT910AFCT-ND - Cut Tape (CT)
PT910AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF9100U
Description
RES SMD 910 OHM 1% 1W 2512
Customer Reference
Detailed Description
910 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF9100U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,050
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹74.55000₹74.55
10₹45.00900₹450.09
25₹38.46720₹961.68
50₹34.70240₹1,735.12
100₹31.70190₹3,170.19
250₹28.66776₹7,166.94
500₹26.91212₹13,456.06
1,000₹25.51526₹25,515.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹22.63162₹90,526.48
8,000₹21.95381₹1,75,630.48
12,000₹21.62311₹2,59,477.32
20,000₹21.26463₹4,25,292.60
28,000₹21.05917₹5,89,656.76
40,000₹20.86483₹8,34,593.20
Manufacturers Standard Package