
ERJ-1TRQFR82U | |
|---|---|
DigiKey Part Number | PT.82YTR-ND - Tape & Reel (TR) PT.82YCT-ND - Cut Tape (CT) PT.82YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR82U |
Description | RES 0.82 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR82U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹73.15100 | ₹731.51 |
| 25 | ₹62.65840 | ₹1,566.46 |
| 50 | ₹56.06060 | ₹2,803.03 |
| 100 | ₹50.46020 | ₹5,046.02 |
| 250 | ₹44.32300 | ₹11,080.75 |
| 500 | ₹40.48000 | ₹20,240.00 |
| 1,000 | ₹37.21569 | ₹37,215.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹32.72623 | ₹1,30,904.92 |
| 8,000 | ₹30.68487 | ₹2,45,478.96 |
| 12,000 | ₹29.63649 | ₹3,55,637.88 |
| 20,000 | ₹28.45085 | ₹5,69,017.00 |
| 28,000 | ₹27.74433 | ₹7,76,841.24 |