
ERJ-1TRQJR82U | |
|---|---|
DigiKey Part Number | PT.82UTR-ND - Tape & Reel (TR) PT.82UCT-ND - Cut Tape (CT) PT.82UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJR82U |
Description | RES 0.82 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJR82U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹48.45700 | ₹484.57 |
| 25 | ₹41.33720 | ₹1,033.43 |
| 50 | ₹36.88300 | ₹1,844.15 |
| 100 | ₹33.06240 | ₹3,306.24 |
| 250 | ₹28.88392 | ₹7,220.98 |
| 500 | ₹26.26540 | ₹13,132.70 |
| 1,000 | ₹24.04106 | ₹24,041.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.95567 | ₹83,822.68 |
| 8,000 | ₹19.56428 | ₹1,56,514.24 |
| 12,000 | ₹18.84974 | ₹2,26,196.88 |
| 20,000 | ₹18.04160 | ₹3,60,832.00 |
| 28,000 | ₹17.56007 | ₹4,91,681.96 |
| 40,000 | ₹17.08964 | ₹6,83,585.60 |