
ERJ-1TRSJR10U | |
|---|---|
DigiKey Part Number | PT.10UTR-ND - Tape & Reel (TR) PT.10UCT-ND - Cut Tape (CT) PT.10UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSJR10U |
Description | RES 0.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSJR10U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹70.63500 | ₹706.35 |
| 25 | ₹60.45920 | ₹1,511.48 |
| 50 | ₹54.10380 | ₹2,705.19 |
| 100 | ₹48.68040 | ₹4,868.04 |
| 250 | ₹42.73884 | ₹10,684.71 |
| 500 | ₹39.02070 | ₹19,510.35 |
| 1,000 | ₹35.85890 | ₹35,858.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.51038 | ₹1,26,041.52 |
| 8,000 | ₹29.53402 | ₹2,36,272.16 |
| 12,000 | ₹28.51927 | ₹3,42,231.24 |
| 20,000 | ₹27.37129 | ₹5,47,425.80 |
| 28,000 | ₹26.68751 | ₹7,47,250.28 |