
ERJ-1TYJ201U | |
|---|---|
DigiKey Part Number | PT200XTR-ND - Tape & Reel (TR) PT200XCT-ND - Cut Tape (CT) PT200XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ201U |
Description | RES SMD 200 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ201U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AJ201U | Panasonic Industry | 0 | ERJ-B1AJ201U-ND | ₹18.97912 | MFR Recommended |
| ERJ-S1TJ201U | Panasonic Industry | 0 | ERJ-S1TJ201U-ND | ₹15.85854 | Upgrade |
| CRCW2512200RJNEG | Vishay Dale | 36,799 | 541-200XCT-ND | ₹25.52000 | Direct |
| CRCW2512200RJNEH | Vishay Dale | 0 | CRCW2512200RJNEH-ND | ₹4.76118 | Direct |
| CRCW2512200RJNTG | Vishay Dale | 0 | CRCW2512200RJNTG-ND | ₹12.52352 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.98000 | ₹51.98 |
| 10 | ₹30.33800 | ₹303.38 |
| 25 | ₹25.40440 | ₹635.11 |
| 50 | ₹22.56900 | ₹1,128.45 |
| 100 | ₹20.31970 | ₹2,031.97 |
| 250 | ₹18.04764 | ₹4,511.91 |
| 500 | ₹16.73584 | ₹8,367.92 |
| 1,000 | ₹15.69244 | ₹15,692.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.66686 | ₹54,667.44 |
| 8,000 | ₹13.16111 | ₹1,05,288.88 |
| 12,000 | ₹12.91448 | ₹1,54,973.76 |
| 20,000 | ₹12.64704 | ₹2,52,940.80 |
| 28,000 | ₹12.49388 | ₹3,49,828.64 |
| 40,000 | ₹12.34891 | ₹4,93,956.40 |