
ERJ-1TYJ513U | |
|---|---|
DigiKey Part Number | PT51KXTR-ND - Tape & Reel (TR) PT51KXCT-ND - Cut Tape (CT) PT51KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ513U |
Description | RES SMD 51K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ513U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹29.91300 | ₹299.13 |
| 25 | ₹25.04840 | ₹626.21 |
| 50 | ₹22.25280 | ₹1,112.64 |
| 100 | ₹20.03500 | ₹2,003.50 |
| 250 | ₹17.79480 | ₹4,448.70 |
| 500 | ₹16.50138 | ₹8,250.69 |
| 1,000 | ₹15.47260 | ₹15,472.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.47540 | ₹53,901.60 |
| 8,000 | ₹12.97673 | ₹1,03,813.84 |
| 12,000 | ₹12.73356 | ₹1,52,802.72 |
| 20,000 | ₹12.46987 | ₹2,49,397.40 |
| 28,000 | ₹12.31886 | ₹3,44,928.08 |
| 40,000 | ₹12.17592 | ₹4,87,036.80 |