
ERJ-2BQFR39X | |
|---|---|
DigiKey Part Number | P.39AKTR-ND - Tape & Reel (TR) P.39AKCT-ND - Cut Tape (CT) P.39AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR39X |
Description | RES 0.39 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR39X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹18.17100 | ₹181.71 |
| 25 | ₹15.31960 | ₹382.99 |
| 50 | ₹13.54920 | ₹677.46 |
| 100 | ₹12.04890 | ₹1,204.89 |
| 250 | ₹10.39212 | ₹2,598.03 |
| 500 | ₹9.35588 | ₹4,677.94 |
| 1,000 | ₹8.47620 | ₹8,476.20 |
| 5,000 | ₹6.90732 | ₹34,536.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.52228 | ₹65,222.80 |
| 20,000 | ₹6.07778 | ₹1,21,555.60 |
| 30,000 | ₹5.84956 | ₹1,75,486.80 |
| 50,000 | ₹5.59138 | ₹2,79,569.00 |
| 70,000 | ₹5.43760 | ₹3,80,632.00 |
| 1,00,000 | ₹5.28736 | ₹5,28,736.00 |