
ERJ-2BWFR062X | |
|---|---|
DigiKey Part Number | P.062ATTR-ND - Tape & Reel (TR) P.062ATCT-ND - Cut Tape (CT) P.062ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWFR062X |
Description | RES 0.062 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWFR062X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹24.13500 | ₹241.35 |
| 25 | ₹20.42640 | ₹510.66 |
| 50 | ₹18.11540 | ₹905.77 |
| 100 | ₹16.13980 | ₹1,613.98 |
| 250 | ₹13.97044 | ₹3,492.61 |
| 500 | ₹12.61552 | ₹6,307.76 |
| 1,000 | ₹11.46188 | ₹11,461.88 |
| 5,000 | ₹9.40750 | ₹47,037.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.91054 | ₹89,105.40 |
| 20,000 | ₹8.32873 | ₹1,66,574.60 |
| 30,000 | ₹8.02993 | ₹2,40,897.90 |
| 50,000 | ₹7.69202 | ₹3,84,601.00 |
| 70,000 | ₹7.49066 | ₹5,24,346.20 |
| 1,00,000 | ₹7.29397 | ₹7,29,397.00 |