
ERJ-2BWJR062X | |
|---|---|
DigiKey Part Number | P.062AMTR-ND - Tape & Reel (TR) P.062AMCT-ND - Cut Tape (CT) P.062AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWJR062X |
Description | RES 0.062 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWJR062X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹31.12400 | ₹311.24 |
| 25 | ₹26.39040 | ₹659.76 |
| 50 | ₹23.44560 | ₹1,172.28 |
| 100 | ₹20.92960 | ₹2,092.96 |
| 250 | ₹18.18244 | ₹4,545.61 |
| 500 | ₹16.45852 | ₹8,229.26 |
| 1,000 | ₹14.99270 | ₹14,992.70 |
| 5,000 | ₹12.38461 | ₹61,923.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.76259 | ₹1,17,625.90 |
| 20,000 | ₹11.02386 | ₹2,20,477.20 |
| 30,000 | ₹10.64451 | ₹3,19,335.30 |
| 50,000 | ₹10.21553 | ₹5,10,776.50 |
| 70,000 | ₹9.95989 | ₹6,97,192.30 |