


ERJ-2GEJ225X | |
|---|---|
DigiKey Part Number | P2.2MJTR-ND - Tape & Reel (TR) P2.2MJCT-ND - Cut Tape (CT) P2.2MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ225X |
Description | RES SMD 2.2M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ225X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04022M20JNED | Vishay Dale | 36,834 | 541-2.2MJCT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.74100 | ₹27.41 |
| 25 | ₹2.04160 | ₹51.04 |
| 50 | ₹1.64440 | ₹82.22 |
| 100 | ₹1.33260 | ₹133.26 |
| 250 | ₹1.03960 | ₹259.90 |
| 500 | ₹0.87138 | ₹435.69 |
| 1,000 | ₹0.74096 | ₹740.96 |
| 5,000 | ₹0.53398 | ₹2,669.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.45639 | ₹4,563.90 |
| 20,000 | ₹0.41088 | ₹8,217.60 |
| 30,000 | ₹0.38878 | ₹11,663.40 |
| 50,000 | ₹0.36485 | ₹18,242.50 |
| 70,000 | ₹0.35117 | ₹24,581.90 |
| 1,00,000 | ₹0.33823 | ₹33,823.00 |