


ERJ-2GEJ243X | |
|---|---|
DigiKey Part Number | P24KJTR-ND - Tape & Reel (TR) P24KJCT-ND - Cut Tape (CT) P24KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ243X |
Description | RES SMD 24K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ243X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 25 | ₹2.01280 | ₹50.32 |
| 50 | ₹1.62140 | ₹81.07 |
| 100 | ₹1.31390 | ₹131.39 |
| 250 | ₹1.02504 | ₹256.26 |
| 500 | ₹0.85918 | ₹429.59 |
| 1,000 | ₹0.73058 | ₹730.58 |
| 5,000 | ₹0.52650 | ₹2,632.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.45000 | ₹4,500.00 |
| 20,000 | ₹0.40513 | ₹8,102.60 |
| 30,000 | ₹0.38334 | ₹11,500.20 |
| 50,000 | ₹0.35974 | ₹17,987.00 |
| 70,000 | ₹0.34625 | ₹24,237.50 |
| 1,00,000 | ₹0.33349 | ₹33,349.00 |

