


ERJ-2GEJ3R9X | |
|---|---|
DigiKey Part Number | P3.9JTR-ND - Tape & Reel (TR) P3.9JCT-ND - Cut Tape (CT) P3.9JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ3R9X |
Description | RES SMD 3.9 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ3R9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.86360 | ₹46.59 |
| 50 | ₹1.49100 | ₹74.55 |
| 100 | ₹1.21140 | ₹121.14 |
| 250 | ₹0.93932 | ₹234.83 |
| 500 | ₹0.78648 | ₹393.24 |
| 1,000 | ₹0.66628 | ₹666.28 |
| 5,000 | ₹0.47599 | ₹2,379.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.40527 | ₹4,052.70 |
| 20,000 | ₹0.36361 | ₹7,272.20 |
| 30,000 | ₹0.34333 | ₹10,299.90 |
| 50,000 | ₹0.32140 | ₹16,070.00 |
| 70,000 | ₹0.30886 | ₹21,620.20 |
| 1,00,000 | ₹0.29700 | ₹29,700.00 |