18 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD1802X

DigiKey Part Number
10-ERJ-2RHD1802XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD1802XCT-ND - Cut Tape (CT)
10-ERJ-2RHD1802XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD1802X
Description
RES 18K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD1802X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,348
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.24300₹62.43
25₹4.84560₹121.14
50₹4.06300₹203.15
100₹3.42920₹342.92
250₹2.79932₹699.83
500₹2.44148₹1,220.74
1,000₹2.15819₹2,158.19
5,000₹1.70549₹8,527.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.51474₹15,147.40
20,000₹1.41424₹28,284.80
30,000₹1.36527₹40,958.10
50,000₹1.31225₹65,612.50
70,000₹1.28189₹89,732.30
1,00,000₹1.25318₹1,25,318.00
Manufacturers Standard Package