
ERJ-2RHD2202X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD2202XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD2202XCT-ND - Cut Tape (CT) 10-ERJ-2RHD2202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD2202X |
Description | RES SMD 22K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD2202X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹4.84560 | ₹121.14 |
| 50 | ₹4.06300 | ₹203.15 |
| 100 | ₹3.42920 | ₹342.92 |
| 250 | ₹2.79932 | ₹699.83 |
| 500 | ₹2.44148 | ₹1,220.74 |
| 1,000 | ₹2.15819 | ₹2,158.19 |
| 5,000 | ₹1.70549 | ₹8,527.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.51474 | ₹15,147.40 |
| 20,000 | ₹1.41424 | ₹28,284.80 |
| 30,000 | ₹1.36527 | ₹40,958.10 |
| 50,000 | ₹1.31225 | ₹65,612.50 |
| 70,000 | ₹1.28189 | ₹89,732.30 |
| 1,00,000 | ₹1.25318 | ₹1,25,318.00 |