


ERJ-2RKF2400X | |
|---|---|
DigiKey Part Number | P240LTR-ND - Tape & Reel (TR) P240LCT-ND - Cut Tape (CT) P240LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2400X |
Description | RES SMD 240 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2400X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.16200 | ₹54.05 |
| 50 | ₹1.75180 | ₹87.59 |
| 100 | ₹1.44440 | ₹144.44 |
| 250 | ₹1.12568 | ₹281.42 |
| 500 | ₹0.94864 | ₹474.32 |
| 1,000 | ₹0.80885 | ₹808.85 |
| 5,000 | ₹0.58819 | ₹2,940.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50470 | ₹5,047.00 |
| 20,000 | ₹0.45615 | ₹9,123.00 |
| 30,000 | ₹0.43254 | ₹12,976.20 |
| 50,000 | ₹0.40698 | ₹20,349.00 |
| 70,000 | ₹0.39237 | ₹27,465.90 |
| 1,00,000 | ₹0.37855 | ₹37,855.00 |