


ERJ-2RKF4220X | |
|---|---|
DigiKey Part Number | P422LTR-ND - Tape & Reel (TR) P422LCT-ND - Cut Tape (CT) P422LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF4220X |
Description | RES SMD 422 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF4220X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.93000 | ₹29.30 |
| 25 | ₹2.19280 | ₹54.82 |
| 50 | ₹1.77680 | ₹88.84 |
| 100 | ₹1.46490 | ₹146.49 |
| 250 | ₹1.14168 | ₹285.42 |
| 500 | ₹0.96212 | ₹481.06 |
| 1,000 | ₹0.82035 | ₹820.35 |
| 5,000 | ₹0.59655 | ₹2,982.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.51187 | ₹5,118.70 |
| 20,000 | ₹0.46263 | ₹9,252.60 |
| 30,000 | ₹0.43868 | ₹13,160.40 |
| 50,000 | ₹0.41276 | ₹20,638.00 |
| 70,000 | ₹0.39794 | ₹27,855.80 |
| 1,00,000 | ₹0.38393 | ₹38,393.00 |
