
ERJ-3BQF1R5V | |
|---|---|
DigiKey Part Number | P15988TR-ND - Tape & Reel (TR) P15988CT-ND - Cut Tape (CT) P15988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF1R5V |
Description | RES SMD 1.5 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF1R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.18900 | ₹151.89 |
| 25 | ₹12.33800 | ₹308.45 |
| 50 | ₹10.66040 | ₹533.02 |
| 100 | ₹9.35590 | ₹935.59 |
| 250 | ₹8.02892 | ₹2,007.23 |
| 500 | ₹7.26850 | ₹3,634.25 |
| 1,000 | ₹6.66466 | ₹6,664.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.48213 | ₹27,410.65 |
| 10,000 | ₹5.21078 | ₹52,107.80 |
| 15,000 | ₹5.07845 | ₹76,176.75 |
| 25,000 | ₹4.93506 | ₹1,23,376.50 |
| 35,000 | ₹4.85289 | ₹1,69,851.15 |
| 50,000 | ₹4.77524 | ₹2,38,762.00 |