2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3BQF2R4V

DigiKey Part Number
P17379TR-ND - Tape & Reel (TR)
P17379CT-ND - Cut Tape (CT)
P17379DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BQF2R4V
Description
RES SMD 2.4 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BQF2R4V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹15.18900₹151.89
25₹12.33800₹308.45
50₹10.66040₹533.02
100₹9.35590₹935.59
250₹8.02892₹2,007.23
500₹7.26850₹3,634.25
1,000₹6.66466₹6,664.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.48213₹27,410.65
10,000₹5.21078₹52,107.80
15,000₹5.07845₹76,176.75
25,000₹4.93506₹1,23,376.50
35,000₹4.85289₹1,69,851.15
50,000₹4.77524₹2,38,762.00
Manufacturers Standard Package