
ERJ-3BQF4R7V | |
|---|---|
DigiKey Part Number | P17385TR-ND - Tape & Reel (TR) P17385CT-ND - Cut Tape (CT) P17385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF4R7V |
Description | RES SMD 4.7 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF4R7V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.52000 | ₹25.52 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹10.69840 | ₹267.46 |
| 50 | ₹9.18640 | ₹459.32 |
| 100 | ₹8.01440 | ₹801.44 |
| 250 | ₹6.82364 | ₹1,705.91 |
| 500 | ₹6.13936 | ₹3,069.68 |
| 1,000 | ₹5.59688 | ₹5,596.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.55103 | ₹22,755.15 |
| 10,000 | ₹4.30767 | ₹43,076.70 |
| 15,000 | ₹4.18912 | ₹62,836.80 |
| 25,000 | ₹4.06064 | ₹1,01,516.00 |
| 35,000 | ₹3.98705 | ₹1,39,546.75 |
| 50,000 | ₹3.91744 | ₹1,95,872.00 |