
ERJ-3BQJ2R7V | |
|---|---|
DigiKey Part Number | P17417TR-ND - Tape & Reel (TR) P17417CT-ND - Cut Tape (CT) P17417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ2R7V |
Description | RES SMD 2.7 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ2R7V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J2R7V | Panasonic Industry | 20,124 | P2.7BZCT-ND | ₹11.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹11.81400 | ₹118.14 |
| 25 | ₹9.45120 | ₹236.28 |
| 50 | ₹8.10900 | ₹405.45 |
| 100 | ₹7.03150 | ₹703.15 |
| 250 | ₹5.95412 | ₹1,488.53 |
| 500 | ₹5.33226 | ₹2,666.13 |
| 1,000 | ₹4.83891 | ₹4,838.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.89797 | ₹19,489.85 |
| 10,000 | ₹3.67701 | ₹36,770.10 |
| 15,000 | ₹3.56933 | ₹53,539.95 |
| 25,000 | ₹3.45268 | ₹86,317.00 |
| 35,000 | ₹3.38586 | ₹1,18,505.10 |
| 50,000 | ₹3.32269 | ₹1,66,134.50 |