2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3BQJ2R7V

DigiKey Part Number
P17417TR-ND - Tape & Reel (TR)
P17417CT-ND - Cut Tape (CT)
P17417DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BQJ2R7V
Description
RES SMD 2.7 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BQJ2R7V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J2R7VPanasonic Industry20,124P2.7BZCT-ND₹11.34000Similar
In-Stock: 3,653
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.68000₹22.68
10₹11.81400₹118.14
25₹9.45120₹236.28
50₹8.10900₹405.45
100₹7.03150₹703.15
250₹5.95412₹1,488.53
500₹5.33226₹2,666.13
1,000₹4.83891₹4,838.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.89797₹19,489.85
10,000₹3.67701₹36,770.10
15,000₹3.56933₹53,539.95
25,000₹3.45268₹86,317.00
35,000₹3.38586₹1,18,505.10
50,000₹3.32269₹1,66,134.50
Manufacturers Standard Package