33 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3BWFR033V

DigiKey Part Number
P17467TR-ND - Tape & Reel (TR)
P17467CT-ND - Cut Tape (CT)
P17467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BWFR033V
Description
RES 0.033 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BWFR033V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,987
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹28.88800₹288.88
25₹24.52640₹613.16
50₹21.76820₹1,088.41
100₹19.42000₹1,942.00
250₹16.85176₹4,212.94
500₹15.24336₹7,621.68
1,000₹13.87633₹13,876.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.66987₹58,349.35
10,000₹10.85794₹1,08,579.40
15,000₹10.44087₹1,56,613.05
25,000₹9.96919₹2,49,229.75
35,000₹9.68812₹3,39,084.20
50,000₹9.41352₹4,70,676.00
Manufacturers Standard Package