
ERJ-3EKF2800V | |
|---|---|
DigiKey Part Number | P280HTR-ND - Tape & Reel (TR) P280HCT-ND - Cut Tape (CT) P280HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF2800V |
Description | RES SMD 280 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF2800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹2.68360 | ₹67.09 |
| 50 | ₹2.19920 | ₹109.96 |
| 100 | ₹1.81710 | ₹181.71 |
| 250 | ₹1.43880 | ₹359.70 |
| 500 | ₹1.22446 | ₹612.23 |
| 1,000 | ₹1.05393 | ₹1,053.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.75499 | ₹3,774.95 |
| 10,000 | ₹0.68007 | ₹6,800.70 |
| 15,000 | ₹0.64367 | ₹9,655.05 |
| 25,000 | ₹0.60422 | ₹15,105.50 |
| 35,000 | ₹0.58167 | ₹20,358.45 |
| 50,000 | ₹0.56035 | ₹28,017.50 |
