
ERJ-3GEYJ112V | |
|---|---|
DigiKey Part Number | P1.1KGTR-ND - Tape & Reel (TR) P1.1KGCT-ND - Cut Tape (CT) P1.1KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ112V |
Description | RES SMD 1.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ112V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹1.91960 | ₹95.98 |
| 100 | ₹1.57480 | ₹157.48 |
| 250 | ₹1.23752 | ₹309.38 |
| 500 | ₹1.04554 | ₹522.77 |
| 1,000 | ₹0.89459 | ₹894.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.63161 | ₹3,158.05 |
| 10,000 | ₹0.56536 | ₹5,653.60 |
| 15,000 | ₹0.53321 | ₹7,998.15 |
| 25,000 | ₹0.49843 | ₹12,460.75 |
| 35,000 | ₹0.47852 | ₹16,748.20 |
| 50,000 | ₹0.45974 | ₹22,987.00 |

