
ERJ-3GEYJ392V | |
|---|---|
DigiKey Part Number | P3.9KGTR-ND - Tape & Reel (TR) P3.9KGCT-ND - Cut Tape (CT) P3.9KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ392V |
Description | RES SMD 3.9K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ392V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.53480 | ₹63.37 |
| 50 | ₹2.06880 | ₹103.44 |
| 100 | ₹1.71460 | ₹171.46 |
| 250 | ₹1.34932 | ₹337.33 |
| 500 | ₹1.14432 | ₹572.16 |
| 1,000 | ₹0.98218 | ₹982.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.69945 | ₹3,497.25 |
| 10,000 | ₹0.62835 | ₹6,283.50 |
| 15,000 | ₹0.59384 | ₹8,907.60 |
| 25,000 | ₹0.55643 | ₹13,910.75 |
| 35,000 | ₹0.53507 | ₹18,727.45 |
| 50,000 | ₹0.51487 | ₹25,743.50 |

