
ERJ-3LWFR005V | |
|---|---|
DigiKey Part Number | P19182TR-ND - Tape & Reel (TR) P19182CT-ND - Cut Tape (CT) P19182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3LWFR005V |
Description | RES 0.005 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3LWFR005V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +700ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹18.19000 | ₹454.75 |
| 50 | ₹16.10260 | ₹805.13 |
| 100 | ₹14.33200 | ₹1,433.20 |
| 250 | ₹12.39000 | ₹3,097.50 |
| 500 | ₹11.17300 | ₹5,586.50 |
| 1,000 | ₹10.13957 | ₹10,139.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.46446 | ₹42,322.30 |
| 10,000 | ₹7.85027 | ₹78,502.70 |
| 15,000 | ₹7.53483 | ₹1,13,022.45 |
| 25,000 | ₹7.17804 | ₹1,79,451.00 |
| 35,000 | ₹6.96547 | ₹2,43,791.45 |
| 50,000 | ₹6.75777 | ₹3,37,888.50 |