5.23 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD5231V

DigiKey Part Number
10-ERJ-3RBD5231VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD5231VCT-ND - Cut Tape (CT)
10-ERJ-3RBD5231VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD5231V
Description
RES 5.23K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD5231V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,150
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.89600₹68.96
25₹5.36760₹134.19
50₹4.49160₹224.58
100₹3.81130₹381.13
250₹3.12732₹781.83
500₹2.73966₹1,369.83
1,000₹2.43029₹2,430.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.86596₹9,329.80
10,000₹1.72841₹17,284.10
15,000₹1.66144₹24,921.60
25,000₹1.58893₹39,723.25
35,000₹1.54745₹54,160.75
50,000₹1.50820₹75,410.00
Manufacturers Standard Package