
ERJ-3RBD6201V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD6201VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD6201VCT-ND - Cut Tape (CT) 10-ERJ-3RBD6201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD6201V |
Description | RES 6.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD6201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.89600 | ₹68.96 |
| 25 | ₹5.36760 | ₹134.19 |
| 50 | ₹4.49160 | ₹224.58 |
| 100 | ₹3.81130 | ₹381.13 |
| 250 | ₹3.12732 | ₹781.83 |
| 500 | ₹2.73966 | ₹1,369.83 |
| 1,000 | ₹2.43029 | ₹2,430.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.86596 | ₹9,329.80 |
| 10,000 | ₹1.72841 | ₹17,284.10 |
| 15,000 | ₹1.66144 | ₹24,921.60 |
| 25,000 | ₹1.58893 | ₹39,723.25 |
| 35,000 | ₹1.54745 | ₹54,160.75 |
| 50,000 | ₹1.50820 | ₹75,410.00 |