
ERJ-3RQF2R7V | |
|---|---|
DigiKey Part Number | P2.7AJTR-ND - Tape & Reel (TR) P2.7AJCT-ND - Cut Tape (CT) P2.7AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF2R7V |
Description | RES 2.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF2R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.85200 | ₹146.30 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.54750 | ₹454.75 |
| 250 | ₹3.88028 | ₹970.07 |
| 500 | ₹3.46092 | ₹1,730.46 |
| 1,000 | ₹3.10589 | ₹3,105.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.52180 | ₹12,609.00 |
| 10,000 | ₹2.31036 | ₹23,103.60 |
| 15,000 | ₹2.20167 | ₹33,025.05 |
| 25,000 | ₹2.07876 | ₹51,969.00 |
| 35,000 | ₹2.00550 | ₹70,192.50 |
| 50,000 | ₹1.93393 | ₹96,696.50 |