


ERJ-3RQJ1R8V | |
|---|---|
DigiKey Part Number | P1.8AHTR-ND - Tape & Reel (TR) P1.8AHCT-ND - Cut Tape (CT) P1.8AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJ1R8V |
Description | RES 1.8 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJ1R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.71257 | ₹8,562.85 |
| 10,000 | ₹1.56273 | ₹15,627.30 |
| 15,000 | ₹1.48582 | ₹22,287.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.40500 | ₹54.05 |
| 25 | ₹4.54760 | ₹113.69 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.50380 | ₹350.38 |
| 250 | ₹2.98568 | ₹746.42 |
| 500 | ₹2.65766 | ₹1,328.83 |
| 1,000 | ₹2.37904 | ₹2,379.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹4.92040 | ₹123.01 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.53170 | ₹353.17 |
| 250 | ₹2.86268 | ₹715.67 |
| 500 | ₹2.45638 | ₹1,228.19 |
| 1,000 | ₹2.11719 | ₹2,117.19 |