
ERJ-3RQJ5R6V | |
|---|---|
DigiKey Part Number | P5.6AHTR-ND - Tape & Reel (TR) P5.6AHCT-ND - Cut Tape (CT) P5.6AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJ5R6V |
Description | RES 5.6 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJ5R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 25 | ₹4.43560 | ₹110.89 |
| 50 | ₹3.91380 | ₹195.69 |
| 100 | ₹3.43860 | ₹343.86 |
| 250 | ₹2.92604 | ₹731.51 |
| 500 | ₹2.60548 | ₹1,302.74 |
| 1,000 | ₹2.33151 | ₹2,331.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.88105 | ₹9,405.25 |
| 10,000 | ₹1.71826 | ₹17,182.60 |
| 15,000 | ₹1.63454 | ₹24,518.10 |
| 25,000 | ₹1.53984 | ₹38,496.00 |
| 35,000 | ₹1.48344 | ₹51,920.40 |
| 50,000 | ₹1.42830 | ₹71,415.00 |