


ERJ-3RSFR10V | |
|---|---|
DigiKey Part Number | P.10AJTR-ND - Tape & Reel (TR) P.10AJCT-ND - Cut Tape (CT) P.10AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RSFR10V |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RSFR10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.53000 | ₹105.30 |
| 25 | ₹8.87120 | ₹221.78 |
| 50 | ₹7.82760 | ₹391.38 |
| 100 | ₹6.93300 | ₹693.30 |
| 250 | ₹5.94152 | ₹1,485.38 |
| 500 | ₹5.32278 | ₹2,661.39 |
| 1,000 | ₹4.79535 | ₹4,795.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.93282 | ₹19,664.10 |
| 10,000 | ₹3.61934 | ₹36,193.40 |
| 15,000 | ₹3.45826 | ₹51,873.90 |
| 25,000 | ₹3.27612 | ₹81,903.00 |
| 35,000 | ₹3.16753 | ₹1,10,863.55 |
| 50,000 | ₹3.06146 | ₹1,53,073.00 |