
ERJ-6BQF1R2V | |
|---|---|
DigiKey Part Number | P15991TR-ND - Tape & Reel (TR) P15991CT-ND - Cut Tape (CT) P15991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF1R2V |
Description | RES SMD 1.2 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF1R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹16.68000 | ₹166.80 |
| 25 | ₹13.56800 | ₹339.20 |
| 50 | ₹11.77880 | ₹588.94 |
| 100 | ₹10.37160 | ₹1,037.16 |
| 250 | ₹8.94960 | ₹2,237.40 |
| 500 | ₹8.13142 | ₹4,065.71 |
| 1,000 | ₹7.47911 | ₹7,479.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.19445 | ₹30,972.25 |
| 10,000 | ₹5.90194 | ₹59,019.40 |
| 15,000 | ₹5.75927 | ₹86,389.05 |
| 25,000 | ₹5.60473 | ₹1,40,118.25 |
| 35,000 | ₹5.51619 | ₹1,93,066.65 |
| 50,000 | ₹5.43246 | ₹2,71,623.00 |