4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BQF4R7V

DigiKey Part Number
P15995TR-ND - Tape & Reel (TR)
P15995CT-ND - Cut Tape (CT)
P15995DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQF4R7V
Description
RES SMD 4.7 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQF4R7V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,335
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹16.68000₹166.80
25₹13.56800₹339.20
50₹11.77880₹588.94
100₹10.37160₹1,037.16
250₹8.94960₹2,237.40
500₹8.13142₹4,065.71
1,000₹7.47911₹7,479.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.19445₹30,972.25
10,000₹5.90194₹59,019.40
15,000₹5.75927₹86,389.05
25,000₹5.60473₹1,40,118.25
35,000₹5.51619₹1,93,066.65
50,000₹5.43246₹2,71,623.00
Manufacturers Standard Package