
ERJ-6BQJ1R2V | |
|---|---|
DigiKey Part Number | P17529TR-ND - Tape & Reel (TR) P17529CT-ND - Cut Tape (CT) P17529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ1R2V |
Description | RES SMD 1.2 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ1R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹19.47600 | ₹194.76 |
| 25 | ₹15.91600 | ₹397.90 |
| 50 | ₹13.92200 | ₹696.10 |
| 100 | ₹12.33780 | ₹1,233.78 |
| 250 | ₹10.72756 | ₹2,681.89 |
| 500 | ₹9.80130 | ₹4,900.65 |
| 1,000 | ₹9.06420 | ₹9,064.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.58832 | ₹37,941.60 |
| 10,000 | ₹7.25742 | ₹72,574.20 |
| 15,000 | ₹7.09599 | ₹1,06,439.85 |
| 25,000 | ₹6.92107 | ₹1,73,026.75 |
| 35,000 | ₹6.82090 | ₹2,38,731.50 |
| 50,000 | ₹6.72611 | ₹3,36,305.50 |