3.6 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BQJ3R6V

DigiKey Part Number
P17540TR-ND - Tape & Reel (TR)
P17540CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-6BQJ3R6V
Description
RES SMD 3.6 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQJ3R6V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹18.73000₹187.30
25₹15.31960₹382.99
50₹13.40020₹670.01
100₹11.87190₹1,187.19
250₹10.32128₹2,580.32
500₹9.43042₹4,715.21
1,000₹8.72221₹8,722.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.58832₹37,941.60
Manufacturers Standard Package