ERJ-6BQJR22V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 6,839
Unit Price: ₹26.09000
Datasheet
220 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BQJR22V

DigiKey Part Number
P17551TR-ND - Tape & Reel (TR)
P17551CT-ND - Cut Tape (CT)
P17551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQJR22V
Description
RES 0.22 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQJR22V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹19.47600₹194.76
25₹15.91600₹397.90
50₹13.92200₹696.10
100₹12.33780₹1,233.78
250₹10.72756₹2,681.89
500₹9.80130₹4,900.65
1,000₹9.06420₹9,064.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.58832₹37,941.60
10,000₹7.25742₹72,574.20
15,000₹7.09599₹1,06,439.85
25,000₹6.92107₹1,73,026.75
35,000₹6.82090₹2,38,731.50
50,000₹6.72611₹3,36,305.50
Manufacturers Standard Package