
ERJ-6BWJR016V | |
|---|---|
DigiKey Part Number | P.016ARTR-ND - Tape & Reel (TR) P.016ARCT-ND - Cut Tape (CT) P.016ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR016V |
Description | RES 0.016 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR016V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹32.42900 | ₹324.29 |
| 25 | ₹27.24760 | ₹681.19 |
| 50 | ₹24.28420 | ₹1,214.21 |
| 100 | ₹21.92670 | ₹2,192.67 |
| 250 | ₹19.54668 | ₹4,886.67 |
| 500 | ₹18.17314 | ₹9,086.57 |
| 1,000 | ₹17.07913 | ₹17,079.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.74818 | ₹73,740.90 |
| 10,000 | ₹14.25550 | ₹1,42,555.00 |
| 15,000 | ₹14.01530 | ₹2,10,229.50 |
| 25,000 | ₹13.75474 | ₹3,43,868.50 |
| 35,000 | ₹13.60550 | ₹4,76,192.50 |
| 50,000 | ₹13.46428 | ₹6,73,214.00 |