
ERJ-6DQFR33V | |
|---|---|
DigiKey Part Number | P19296TR-ND - Tape & Reel (TR) P19296CT-ND - Cut Tape (CT) P19296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR33V |
Description | RES 0.33 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR33V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹10.51120 | ₹262.78 |
| 50 | ₹9.26260 | ₹463.13 |
| 100 | ₹8.21900 | ₹821.90 |
| 250 | ₹7.05604 | ₹1,764.01 |
| 500 | ₹6.33106 | ₹3,165.53 |
| 1,000 | ₹5.71323 | ₹5,713.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.70477 | ₹23,523.85 |
| 10,000 | ₹4.33762 | ₹43,376.20 |
| 15,000 | ₹4.14901 | ₹62,235.15 |
| 25,000 | ₹3.93569 | ₹98,392.25 |
| 35,000 | ₹3.80857 | ₹1,33,299.95 |
| 50,000 | ₹3.68437 | ₹1,84,218.50 |