
ERJ-6DQJR33V | |
|---|---|
DigiKey Part Number | P19248TR-ND - Tape & Reel (TR) P19248CT-ND - Cut Tape (CT) P19248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJR33V |
Description | RES 0.33 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJR33V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DQFR33V | Panasonic Industry | 366 | P19296CT-ND | ₹19.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.94600 | ₹89.46 |
| 25 | ₹7.52960 | ₹188.24 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹5.87070 | ₹587.07 |
| 250 | ₹5.02088 | ₹1,255.22 |
| 500 | ₹4.48970 | ₹2,244.85 |
| 1,000 | ₹4.03868 | ₹4,038.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29916 | ₹16,495.80 |
| 10,000 | ₹3.03078 | ₹30,307.80 |
| 15,000 | ₹2.89293 | ₹43,393.95 |
| 25,000 | ₹2.73695 | ₹68,423.75 |
| 35,000 | ₹2.64398 | ₹92,539.30 |
| 50,000 | ₹2.55317 | ₹1,27,658.50 |