
ERJ-6DQJR36V | |
|---|---|
DigiKey Part Number | P19249TR-ND - Tape & Reel (TR) P19249CT-ND - Cut Tape (CT) P19249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJR36V |
Description | RES 0.36 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJR36V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.94600 | ₹89.46 |
| 25 | ₹7.52960 | ₹188.24 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹5.87070 | ₹587.07 |
| 250 | ₹5.02088 | ₹1,255.22 |
| 500 | ₹4.48970 | ₹2,244.85 |
| 1,000 | ₹4.03868 | ₹4,038.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29916 | ₹16,495.80 |
| 10,000 | ₹3.03078 | ₹30,307.80 |
| 15,000 | ₹2.89293 | ₹43,393.95 |
| 25,000 | ₹2.73695 | ₹68,423.75 |
| 35,000 | ₹2.64398 | ₹92,539.30 |
| 50,000 | ₹2.55317 | ₹1,27,658.50 |