
ERJ-6DQJR47V | |
|---|---|
DigiKey Part Number | P19252TR-ND - Tape & Reel (TR) P19252CT-ND - Cut Tape (CT) P19252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJR47V |
Description | RES 0.47 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJR47V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.18000 | ₹14.18 |
| 10 | ₹9.07300 | ₹90.73 |
| 25 | ₹7.63640 | ₹190.91 |
| 50 | ₹6.72920 | ₹336.46 |
| 100 | ₹5.95410 | ₹595.41 |
| 250 | ₹5.09220 | ₹1,273.05 |
| 500 | ₹4.55350 | ₹2,276.75 |
| 1,000 | ₹4.09606 | ₹4,096.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.34603 | ₹16,730.15 |
| 10,000 | ₹3.07384 | ₹30,738.40 |
| 15,000 | ₹2.93403 | ₹44,010.45 |
| 25,000 | ₹2.77583 | ₹69,395.75 |
| 35,000 | ₹2.68155 | ₹93,854.25 |
| 50,000 | ₹2.58944 | ₹1,29,472.00 |