910 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DQJR91V

DigiKey Part Number
P19259TR-ND - Tape & Reel (TR)
P19259CT-ND - Cut Tape (CT)
P19259DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DQJR91V
Description
RES 0.91 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DQJR91V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹8.94600₹89.46
25₹7.52960₹188.24
50₹6.63480₹331.74
100₹5.87070₹587.07
250₹5.02088₹1,255.22
500₹4.48970₹2,244.85
1,000₹4.03868₹4,038.68
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.29916₹16,495.80
10,000₹3.03078₹30,307.80
15,000₹2.89293₹43,393.95
25,000₹2.73695₹68,423.75
35,000₹2.64398₹92,539.30
50,000₹2.55317₹1,27,658.50
Manufacturers Standard Package