
ERJ-6DSFR20V | |
|---|---|
DigiKey Part Number | P19315TR-ND - Tape & Reel (TR) P19315CT-ND - Cut Tape (CT) P19315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSFR20V |
Description | RES 0.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSFR20V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹17.14600 | ₹171.46 |
| 25 | ₹14.46240 | ₹361.56 |
| 50 | ₹12.80380 | ₹640.19 |
| 100 | ₹11.36870 | ₹1,136.87 |
| 250 | ₹9.80316 | ₹2,450.79 |
| 500 | ₹8.82098 | ₹4,410.49 |
| 1,000 | ₹7.98511 | ₹7,985.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.62832 | ₹33,141.60 |
| 10,000 | ₹6.13248 | ₹61,324.80 |
| 15,000 | ₹5.87768 | ₹88,165.20 |
| 25,000 | ₹5.58948 | ₹1,39,737.00 |
| 35,000 | ₹5.41773 | ₹1,89,620.55 |
| 50,000 | ₹5.24997 | ₹2,62,498.50 |