
ERJ-6DSJR13V | |
|---|---|
DigiKey Part Number | P19263TR-ND - Tape & Reel (TR) P19263CT-ND - Cut Tape (CT) P19263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSJR13V |
Description | RES 0.13 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSJR13V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DSFR13V | Panasonic Industry | 11,999 | P19311CT-ND | ₹27.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹10.36240 | ₹259.06 |
| 50 | ₹9.13220 | ₹456.61 |
| 100 | ₹8.08850 | ₹808.85 |
| 250 | ₹6.94796 | ₹1,736.99 |
| 500 | ₹6.23228 | ₹3,116.14 |
| 1,000 | ₹5.62378 | ₹5,623.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.62967 | ₹23,148.35 |
| 10,000 | ₹4.26773 | ₹42,677.30 |
| 15,000 | ₹4.08186 | ₹61,227.90 |
| 25,000 | ₹3.87151 | ₹96,787.75 |
| 35,000 | ₹3.74613 | ₹1,31,114.55 |
| 50,000 | ₹3.62369 | ₹1,81,184.50 |